binder Connector, 8 Contacts, Snap-in, 24 AWG Connector, Plug, Male, IP67, 720 Series
- RS Stock No.:
- 762-034
- Mfr. Part No.:
- 99-9175-00-08
- Manufacturer:
- binder
Get a bulk buy discount
Add 10 more to save PHP649.10
View bulk pricing optionsSubtotal (1 unit)*
PHP809.37
(exc. VAT)
PHP906.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 50 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP809.37 | - |
| 10 - 24 | PHP744.46 | PHP649.10 |
| 25 + | PHP671.43 | PHP3,448.50 |
*price indicative
- RS Stock No.:
- 762-034
- Mfr. Part No.:
- 99-9175-00-08
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Number of Contacts | 8 | |
| Product Type | Connector | |
| Mount Type | Snap-in | |
| Connector Size | 24 AWG | |
| Current | 2A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 720 | |
| Orientation | Angled | |
| Voltage | 125V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Mating Type | Snap-In | |
| Housing Material | PA | |
| Maximum Operating Temperature | 85°C | |
| Pole Format | 8P | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand binder | ||
Number of Contacts 8 | ||
Product Type Connector | ||
Mount Type Snap-in | ||
Connector Size 24 AWG | ||
Current 2A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 720 | ||
Orientation Angled | ||
Voltage 125V | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Mating Type Snap-In | ||
Housing Material PA | ||
Maximum Operating Temperature 85°C | ||
Pole Format 8P | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Binder 720 Series Connector, 8P Pole Format, 2A Current - 99-9175-00-08
This connector is an angled, plug-style electrical connector designed for sealed panel installations where a Compact eight-contact connection is required. It provides a secure male mating Interface with solder terminations and a housing suitable for moderate temperature ranges, intended for use in industrial sensor and equipment connections within protective enclosures.
Features and Benefits:
• Eight gold-plated contacts for low-resistance signal paths
• Solder termination enabling Durable wire-to-connector joints
• Snap-in panel mounting for fast tool-free installation
• PA housing rated to 85°C for higher-temperature operation
• IP67 sealing to prevent ingress during temporary immersion
• 125V/2A rating supporting low-voltage sensor circuits
• Solder termination enabling Durable wire-to-connector joints
• Snap-in panel mounting for fast tool-free installation
• PA housing rated to 85°C for higher-temperature operation
• IP67 sealing to prevent ingress during temporary immersion
• 125V/2A rating supporting low-voltage sensor circuits
Applications
• Suitable for industrial sensors requiring waterproof connections
• Ideal for automation modules with angled panel access
• Used for electrical control interfaces in machinery cabinets
• Can be used for harnesses with 24AWG wire runs
• Used with instrumentation requiring gold contact reliability
• Ideal for automation modules with angled panel access
• Used for electrical control interfaces in machinery cabinets
• Can be used for harnesses with 24AWG wire runs
• Used with instrumentation requiring gold contact reliability
What contact material and plating does it use?
Contacts are brass with a gold plating to improve conductivity and reduce corrosion in repeated mating cycles.
How does the mounting style affect replacement or servicing?
The snap-in mount permits quick removal and refitting from the panel aperture without additional fasteners, reducing downtime for maintenance.
What mating arrangement and orientation are provided?
The connector presents a male plug arrangement with an angled orientation to facilitate cable routing near panels and enclosures.
What temperature extremes can it tolerate in operation?
It is specified for continuous use between -25°C and 85°C, accommodating moderately cold to elevated ambient conditions.
Which wire size is compatible with the termination method?
The solder termination is sized for 24AWG conductors, allowing standard signal wiring to be attached reliably.
Related links
- binder Connector Snap-in Plug IP67, 720 Series
- binder Connector Cable Plug IP67, 720 Series
- binder Connector Panel Mount Plug IP67, 720 Series
- binder Circular Connector Panel Mount Plug IP67, 720 Series
- binder Circular Connector Cable Socket IP67, 720 Series
- binder Connector Snap-in Plug IP67, 720 Series
- binder Connector Snap-in Plug IP67, 720 Series
- binder Circular Connector Cable Socket IP67, 720 Series
