binder Connector, 5 Contacts, Snap-in, 18 AWG Connector, Plug, Male, IP67, 720 Series
- RS Stock No.:
- 762-033
- Mfr. Part No.:
- 99-9163-03-05
- Manufacturer:
- binder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP685.63
(exc. VAT)
PHP767.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 30 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP685.63 |
| 10 - 24 | PHP630.86 |
| 25 + | PHP568.99 |
*price indicative
- RS Stock No.:
- 762-033
- Mfr. Part No.:
- 99-9163-03-05
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Number of Contacts | 5 | |
| Product Type | Connector | |
| Mount Type | Snap-in | |
| Current | 5A | |
| Connector Size | 18 AWG | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Angled | |
| Series | 720 | |
| Voltage | 125V | |
| Termination Type | Solder | |
| Mating Type | Snap-In | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | PA | |
| Pole Format | 5P | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand binder | ||
Number of Contacts 5 | ||
Product Type Connector | ||
Mount Type Snap-in | ||
Current 5A | ||
Connector Size 18 AWG | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Angled | ||
Series 720 | ||
Voltage 125V | ||
Termination Type Solder | ||
Mating Type Snap-In | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material PA | ||
Pole Format 5P | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Binder 720 Series Connector, 5A Current, 125V Voltage - 99-9163-03-05
This connector is a compact, angled 5-pin plug designed for robust electrical interconnection in harsh conditions. It provides a reliable snap-in mounting option for panels and enclosures, delivering a waterproof connection for low-voltage signal and power applications in industrial and automation environments.
Features and Benefits:
• Gold-plated contacts ensure low-resistance conductivity
• Brass contact bodies provide mechanical strength and corrosion resistance
• Solder terminations allow secure wire attachment for custom assemblies
• Rated for 5A current to support modest power distribution
• IP67 protection permits temporary immersion and dust-tight operation
• Operating range from -25°C to 85°C for varied temperature conditions
• Brass contact bodies provide mechanical strength and corrosion resistance
• Solder terminations allow secure wire attachment for custom assemblies
• Rated for 5A current to support modest power distribution
• IP67 protection permits temporary immersion and dust-tight operation
• Operating range from -25°C to 85°C for varied temperature conditions
Applications
• Suitable for sensor and actuator interfaces in factory automation
• Ideal for control cabinet panel feed-throughs requiring waterproofing
• Used with field instrumentation exposed to washdown or outdoor use
• Can be used for Compact machinery where angled connections save space
• Suitable for custom cable assemblies using 18 AWG conductors
• Ideal for control cabinet panel feed-throughs requiring waterproofing
• Used with field instrumentation exposed to washdown or outdoor use
• Can be used for Compact machinery where angled connections save space
• Suitable for custom cable assemblies using 18 AWG conductors
What mounting method does it use for panel installation?
It secures into panels with a snap-in mount that holds the plug flush against the aperture without additional hardware.
How are wires terminated to ensure Durable connections?
Conductors are soldered to the rear terminations, providing a permanent electrical and mechanical bond suitable for vibration-prone environments.
Which conductor size is compatible for cabling?
The connector accepts 18 AWG wiring, matching common cable used in control and signal runs.
What material choices contribute to longevity in industrial settings?
The housing is manufactured from PA polymer for electrical insulation and the contact elements are brass with gold plating for wear resistance and stable contact resistance.
How is the connector gender and orientation specified for mating arrangements?
It is a male, angled plug designed to mate with corresponding snap-in female counterparts for secure panel-integrated connections.
Related links
- binder Connector Snap-in Plug IP67, 720 Series
- binder Connector Cable Socket IP67, 720 Series
- binder Connector Panel Mount Plug IP67, 720 Series
- binder Circular Connector Cable Socket IP67, 720 Series
- binder Connector Snap-in Plug IP67, 720 Series
- binder Circular Connector Cable Socket IP67, 720 Series
- binder Connector Panel Mount Socket IP67, 720 Series
- binder Connector Snap-in Plug IP67, 720 Series
