binder Connector, 4 Contacts, Front, Plug, Male, IP67, 713 Series
- RS Stock No.:
- 762-011
- Mfr. Part No.:
- 09-0431-70-04
- Manufacturer:
- binder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP162.92
(exc. VAT)
PHP182.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 100 unit(s) shipping from December 17, 2026
- Plus 110 unit(s) shipping from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP162.92 |
| 10 - 24 | PHP158.04 |
| 25 + | PHP151.71 |
*price indicative
- RS Stock No.:
- 762-011
- Mfr. Part No.:
- 09-0431-70-04
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Number of Contacts | 4 | |
| Product Type | Connector | |
| Mount Type | Front | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 713 | |
| Voltage | 250V | |
| Coding | A Coded | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Screw | |
| Housing Material | PA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | DIN EN 61076-2-101 | |
| Pole Format | 4P | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand binder | ||
Number of Contacts 4 | ||
Product Type Connector | ||
Mount Type Front | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 713 | ||
Voltage 250V | ||
Coding A Coded | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Mating Type Screw | ||
Housing Material PA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals DIN EN 61076-2-101 | ||
Pole Format 4P | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
The Binder connector is a robust male receptacle designed for seamless integration in automation technology, specifically catering to sensors and actuators while offering exceptional durability and performance in demanding environments.
Connector design ensures secure locking with screw termination
IP67 degree of protection safeguards against dust and water ingress
Solder termination enables reliable connectivity for efficient signal transfer
Connector body and housing crafted from high-quality PA material
Supports a rated voltage of 250 V and a current of 4.0 A for versatility
Related links
- binder Connector Hole Male 713 Series
- binder Connector Front Male 713 Series
- binder Connector Panel Mount Male 713 Series
- binder Connector Front Male 763 Series
- binder Circular Connector Panel Mount Socket IP67, 713 Series
- binder Connector Panel Mount Male 763 Series
- binder Circular Connector Panel Mount Socket IP67, 713 Series
- binder Connector Cable Female 713 Series
