binder Connector, 4 Contacts, Front, Plug, Male, IP67, 713 Series
- RS Stock No.:
- 762-012
- Mfr. Part No.:
- 09-0431-71-04
- Manufacturer:
- binder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP162.92
(exc. VAT)
PHP182.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP162.92 |
| 10 - 24 | PHP158.04 |
| 25 + | PHP151.71 |
*price indicative
- RS Stock No.:
- 762-012
- Mfr. Part No.:
- 09-0431-71-04
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Number of Contacts | 4 | |
| Product Type | Connector | |
| Mount Type | Front | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 713 | |
| Voltage | 250V | |
| Coding | A Coded | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Screw | |
| Termination Type | Solder | |
| Housing Material | PA | |
| Maximum Operating Temperature | 85°C | |
| Pole Format | 4P | |
| Standards/Approvals | DIN EN 61076-2-101 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand binder | ||
Number of Contacts 4 | ||
Product Type Connector | ||
Mount Type Front | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 713 | ||
Voltage 250V | ||
Coding A Coded | ||
Minimum Operating Temperature -40°C | ||
Mating Type Screw | ||
Termination Type Solder | ||
Housing Material PA | ||
Maximum Operating Temperature 85°C | ||
Pole Format 4P | ||
Standards/Approvals DIN EN 61076-2-101 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
The Binder male receptacle is designed for robust automation applications, featuring four unshielded contacts and a front mounting configuration, ensuring a reliable connection in demanding environments.
IP67 protection degree prevents dust and water ingress
A-coded for secure and standardised connections
Solder termination for reliable, long-lasting connections
Mechanical operation supports over 100 mating cycles
Temperature range of -40 °C to 85 °C for extreme conditions
Lightweight design at just 0.80 grams for easy handling
Compliant with DIN EN 61076-2-101 standards
Related links
- binder Connector Hole Male 713 Series
- binder Connector Front Male 713 Series
- binder Connector Panel Mount Male 713 Series
- binder Connector Front Male 763 Series
- binder Connector Panel Mount Male 763 Series
- binder Connector Cable Male 713 Series
- binder Connector Panel Male 713 Series
- binder Circular Connector Panel Mount Socket IP67, 713 Series
