binder Connector, 4 Contacts, Front, Plug, Male, IP67, 763 Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP263.70

(exc. VAT)

PHP295.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 131 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP263.70
10 - 24PHP242.40
25 +PHP219.07

*price indicative

RS Stock No.:
762-016
Mfr. Part No.:
09-0431-81-04
Manufacturer:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Number of Contacts

4

Product Type

Connector

Mount Type

Front

Current

4A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

763

Voltage

250V

Coding

A Coded

Mating Type

Screw

Minimum Operating Temperature

-40°C

Termination Type

Solder

Housing Material

PA

Maximum Operating Temperature

85°C

Standards/Approvals

DIN EN 61076-2-101

Pole Format

4P

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
DE
The Binder connector is a robust male panel mount connector designed for reliable connectivity in automation technology. Its IP67 rating ensures protection against dust and water ingress, making it suitable for demanding environments.

A-coded design allows for easy mating with compatible connectors

Rated for 250 V and 4.0 A, ensuring reliable power transmission

Screw locking system enhances stability during operation

Insulation resistance exceeds 10 Ω for enhanced safety

Designed with <gt/> 100 mating cycles for enduring performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy