Phoenix Contact Industrial Circular Connector, 1 Contacts, Cable, Plug, Male, IP65, ES Series
- RS Stock No.:
- 556-830
- Mfr. Part No.:
- 1298080
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 15 units)*
PHP20,916.27
(exc. VAT)
PHP23,426.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,916.27 | PHP1,394.418 |
*price indicative
- RS Stock No.:
- 556-830
- Mfr. Part No.:
- 1298080
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Industrial Circular Connector | |
| Number of Contacts | 1 | |
| Mount Type | Cable | |
| Current | 350A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65 | |
| Series | ES | |
| Voltage | 150V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Housing Material | Polyamide | |
| Standards/Approvals | EN 61984:2008, IEC 61984:2008, PPP 51090A, TÜV SÜD Type tested, UL 4128, UL Recognised | |
| Contact Plating | Nickel over Silver | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Industrial Circular Connector | ||
Number of Contacts 1 | ||
Mount Type Cable | ||
Current 350A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65 | ||
Series ES | ||
Voltage 150V | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Housing Material Polyamide | ||
Standards/Approvals EN 61984:2008, IEC 61984:2008, PPP 51090A, TÜV SÜD Type tested, UL 4128, UL Recognised | ||
Contact Plating Nickel over Silver | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector is an integral component for energy storage applications, specially crafted to ensure reliability and safety in electrical environments. Featuring advanced screw/solder connection technology, it delivers superior performance with a rated current of up to 350 A and a voltage capacity of 1500 V. Designed with a distinctive focus on user safety, the product incorporates several protective features, making it ideal for both professional and industrial use. The orange colour not only aids in easy identification but is also a hallmark of its robust build quality.
Safety lock mechanism promotes secure operation
IP65 rated protection ensures resilience against environmental factors
Optimised for ease of installation with clear operational guidelines
Patented design supports flexible wiring configurations
Tested to withstand high mechanical stresses over extended use
Related links
- Phoenix Contact Industrial Circular Connector Cable Male ES Series
- Phoenix Contact Industrial Circular Connector Cable Plug IP65, ES Series
- Phoenix Contact Connector Screw Male IP65, ES-FT Series
- TE Connectivity Connector Cable Male 23869 Series
- Phoenix Contact Industrial Circular Connector Cable Male IP67 IPD Series
- Phoenix Contact Industrial Circular Connector Cable Male IP67 IPD Series
- Phoenix Contact Industrial Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
