Phoenix Contact Connector, 1 Contacts, Screw, Plug, Male, IP20, IP65, ES-FT Series
- RS Stock No.:
- 488-014
- Mfr. Part No.:
- 1298076
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 15 units)*
PHP20,916.27
(exc. VAT)
PHP23,426.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,916.27 | PHP1,394.418 |
*price indicative
- RS Stock No.:
- 488-014
- Mfr. Part No.:
- 1298076
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector | |
| Number of Contacts | 1 | |
| Mount Type | Screw | |
| Current | 350A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP20, IP65 | |
| Series | ES-FT | |
| Voltage | 150V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Housing Material | Polyamide | |
| Standards/Approvals | EN 61984:2008, IEC 61984:2008, TÜV SÜD, UL 4128, UL Recognised | |
| Contact Plating | Nickel over Silver | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector | ||
Number of Contacts 1 | ||
Mount Type Screw | ||
Current 350A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP20, IP65 | ||
Series ES-FT | ||
Voltage 150V | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Housing Material Polyamide | ||
Standards/Approvals EN 61984:2008, IEC 61984:2008, TÜV SÜD, UL 4128, UL Recognised | ||
Contact Plating Nickel over Silver | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Advanced energy storage connector exemplifies the perfect blend of innovation and reliability, designed specifically for demanding applications requiring high performance in electrical connections. The connector is engineered for efficiency, supporting a conductor cross section range of 95 mm² to 120 mm² while ensuring exceptional electrical parameters such as a rated voltage of 1500V and a rated current of 350A. Its robust design is not only touch proof but also includes a patented mechanism that enhances safety and flexibility, making it Ideal for various industrial settings. With a focus on ease of installation, the connector features a screw/solder connection method, allowing for seamless integration into existing systems.
IP65 rated providing effective protection against dust and water ingress
Constructed with high quality materials for Durable and long lasting use
Provides flexible wiring options with 360° free rotation capability
Ensures minimal contact resistance for efficient power transmission
Designed for easy integration with other components minimizing installation time
Air tight Seals ensure protection against the elements in harsh industrial applications
Related links
- Phoenix Contact Connector Panel Male ES-FT Series
- Phoenix Contact Industrial Circular Connector Cable Male ES Series
- ifm electronic Industrial Circular Connector Screw Plug IP65 IP69K, E Series
- Phoenix Contact Industrial Circular Connector Cable Plug IP65, ES Series
- ifm electronic Circular Connector Screw Plug IP68, E115 Series
- ifm electronic Circular Connector Screw Plug IP68, E113 Series
- Phoenix Contact Connector Screw Male IP68 ArcZero Series
- Phoenix Contact Connector Screw Male IP68 PRC 20 Series
