Phoenix Contact Connector, 1 Contacts, Panel, Plug, Male, IP20, ES-FT Series
- RS Stock No.:
- 897-030
- Mfr. Part No.:
- 1228819
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 15 units)*
PHP11,022.04
(exc. VAT)
PHP12,344.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP11,022.04 | PHP734.803 |
*price indicative
- RS Stock No.:
- 897-030
- Mfr. Part No.:
- 1228819
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Connector | |
| Mount Type | Panel | |
| Current | 250A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP20 | |
| Series | ES-FT | |
| Orientation | Straight | |
| Voltage | 1.5kV | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Housing Material | Polyamide | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61984:2008 | |
| Contact Plating | Nickel Silver | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Connector | ||
Mount Type Panel | ||
Current 250A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP20 | ||
Series ES-FT | ||
Orientation Straight | ||
Voltage 1.5kV | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Housing Material Polyamide | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61984:2008 | ||
Contact Plating Nickel Silver | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
The Phoenix Contact connector designed for energy storage systems, delivering reliable connections under various conditions, tailored to meet rigorous standards for efficiency and safety in electrical engineering applications.
Rated voltage of 1500 V ensures high performance in extensive applications
Rated current capacity of 250 A allows for substantial electrical loads
IP65/IP67 protection rating guarantees durability in challenging environments
Constructed from robust polyamide housing and copper contacts for enhanced reliability
Screw/solder connection method provides secure and dependable installations
Related links
- Phoenix Contact Connector Panel Male ES-FT Series
- Phoenix Contact Connector Screw Male IP65, ES-FT Series
- Phoenix Contact Industrial Circular Connector Cable Male ES Series
- Phoenix Contact Industrial Circular Connector Cable Plug IP65, ES Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, CA-12P Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP65 IP69K, SACC Series
