Phoenix Contact Industrial Circular Connector, 5 Contacts, Cable, Plug, Male, IP65, IP67, IP69K, IPD Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP942.92

(exc. VAT)

PHP1,056.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP942.92
10 +PHP867.88

*price indicative

RS Stock No.:
520-005
Mfr. Part No.:
1088675
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

Industrial Circular Connector

Mount Type

Cable

Current

17.5A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65, IP67, IP69K

Series

IPD

Coding

P

Voltage

60V

Termination Type

Push-in

Minimum Operating Temperature

30°C

Maximum Operating Temperature

100°C

Housing Material

Polyamide

Pole Format

4+PE

Standards/Approvals

cULus Listed, VDE

Contact Plating

Nickel, Silver, Tin

Contact Material

Copper

COO (Country of Origin):
DE
The Phoenix Contact Installation Connector from the IPD series offers a sophisticated solution for secure power distribution. Incorporating a push lock connection method, it enhances ease of use while ensuring reliable performance across various environments. Designed to seamlessly integrate with flexible and solid conductors, this connector streamlines your connectivity needs, allowing for a robust connection and efficient assembly. With a degree of protection rated IP66/IP68/IP69K, it is particularly suited for applications demanding resilience to dust and water.

Compatible with flexible and solid conductors for versatility in installation

Designed for rapid deployment with tool free locking mechanism

Optimised for harsh environmental conditions with high protection ratings

Flexible conductor cross sections ensure adaptability for various applications

Lightweight design facilitates easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy