Phoenix Contact Industrial Circular Connector, 5 Contacts, Cable, Socket, IP65, IP67, IP69K, IPD Series

Get a bulk buy discount

Add 10 more to save PHP783.00

View bulk pricing options

Subtotal (1 unit)*

PHP977.17

(exc. VAT)

PHP1,094.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP977.17-
10 +PHP898.87PHP783.00

*price indicative

RS Stock No.:
520-007
Mfr. Part No.:
1088678
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

Industrial Circular Connector

Mount Type

Cable

Current

17.5A

Plug/Socket

Socket

IP Rating

IP65, IP67, IP69K

Series

IPD

Voltage

60V

Coding

P

Minimum Operating Temperature

30°C

Termination Type

Push-in

Housing Material

Polyamide

Maximum Operating Temperature

100°C

Standards/Approvals

cULus Listed, VDE

Pole Format

4+PE

Contact Plating

Nickel, Silver, Tin

Contact Material

Copper

COO (Country of Origin):
DE
The Phoenix Contact Connector is a robust and versatile installation connector designed to enhance connectivity solutions in various industrial applications. With its push lock connection method, it ensures swift and secure wiring in the field, promoting efficiency during installation. Tailored for a wide range of conductor sizes, this connector helps facilitate seamless power distribution while providing exceptional reliability in harsh environmental conditions. The sophisticated design incorporates high quality materials to withstand extreme temperatures and environmental stresses, making it suitable for operation in demanding conditions.

Highly resistant to moisture and dust for superior durability

Designed for a wide range of conductor cross sections

Meets high safety standards with comprehensive approval certifications

Provides reliable performance across diverse temperature ranges

Enhances wiring efficiency with minimal installation time

Ideal for use in demanding industrial environments

Streamlines installation with clear position marking for connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy