Phoenix Contact Industrial Circular Connector, 5 Contacts, Cable, Standard Connector, Plug, Male, IP65, IP67, IP69K, IPD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP942.92

(exc. VAT)

PHP1,056.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP942.92
10 +PHP867.88

*price indicative

RS Stock No.:
520-004
Mfr. Part No.:
1088667
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

Industrial Circular Connector

Mount Type

Cable

Current

17.5A

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65, IP67, IP69K

Series

IPD

Voltage

60V

Coding

P

Minimum Operating Temperature

30°C

Termination Type

Push-in

Maximum Operating Temperature

100°C

Housing Material

Polyamide

Standards/Approvals

cULus Listed E468743, VDE Zeichengenehmigung 40059408

Pole Format

4+PE

Contact Plating

Nickel, Silver, Tin

Contact Material

Copper

COO (Country of Origin):
DE
The Phoenix Contact Installation Connector is designed for robust performance in demanding environments. Featuring a push lock connection method, it ensures a secure and reliable engagement with minimal installation effort. This product accommodates a wide range of conductor sizes, making it versatile for various applications. With remarkable ratings for voltage and current, combined with exceptional environmental protection properties, it suits both industrial and outdoor settings.

Robust construction meets high environmental protection standards

Operating temperature range caters to extreme conditions

Rated for significant electrical loads for enhanced performance

User friendly design reduces installation time and effort

Durable materials ensure resistance to UV exposure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy