TDK Common Mode Choke Inductor Sample Kit
- RS Stock No.:
- 475-652
- Mfr. Part No.:
- B82722X0001
- Manufacturer:
- TDK
This image is representative of the product range
Subtotal (1 unit)*
PHP7,158.51
(exc. VAT)
PHP8,017.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,158.51 |
*price indicative
- RS Stock No.:
- 475-652
- Mfr. Part No.:
- B82722X0001
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Kit Contents | Common Mode Choke | |
| Product Type | Inductor Sample Kit | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDE, UL | |
| Minimum Inductance | 1.2mH | |
| Maximum Inductance | 39mH | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Kit Contents Common Mode Choke | ||
Product Type Inductor Sample Kit | ||
Automotive Standard No | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDE, UL | ||
Minimum Inductance 1.2mH | ||
Maximum Inductance 39mH | ||
The EPCOS Ring Core Chokes for Power Lines are designed to suppress symmetrical interference in electrical circuits, offering high inductance and low stray inductance for efficient performance. These chokes have rated currents and voltages optimized for various applications.
UL approved
RoHS compatible
Related links
- TDK Common Mode Choke Inductor Sample Kit
- TDK Common Mode Choke Inductor Sample Kit, 120 pieces
- TDK Common Mode Choke Inductor Sample Kit, 300 pieces
- TDK Common Mode Choke Inductor Sample Kit, 240 pieces
- TDK Common Mode Choke Inductor Sample Kit, 100 pieces
- TDK Common Mode Choke Inductor Sample Kit, 750 pieces
- TDK Common Mode Choke Inductor Sample Kit, 220 pieces
- TDK Common Mode Choke Inductor Sample Kit, 130 pieces
