TDK Common Mode Choke Inductor Sample Kit, 300 pieces
- RS Stock No.:
- 475-632
- Mfr. Part No.:
- B82559X0016
- Manufacturer:
- TDK
This image is representative of the product range
Subtotal (1 pack of 8 units)*
PHP63,607.16
(exc. VAT)
PHP71,240.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 8 + | PHP7,950.895 | PHP63,607.16 |
*price indicative
- RS Stock No.:
- 475-632
- Mfr. Part No.:
- B82559X0016
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Kit Contents | Common Mode Choke | |
| Product Type | Inductor Sample Kit | |
| Number of Pieces | 300 | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Maximum Inductance | 30μH | |
| Minimum Inductance | 1μH | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Kit Contents Common Mode Choke | ||
Product Type Inductor Sample Kit | ||
Number of Pieces 300 | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Maximum Inductance 30μH | ||
Minimum Inductance 1μH | ||
- COO (Country of Origin):
- CN
The EPCOS ERU Chokes ERU16 is a High Current Choke is designed for DC-DC converters, voltage regulator modules (VRMs), and point-of-load (PoL) converters, offering high efficiency with minimal DC resistance. It features a high-temperature ferrite core and magnetically shielded construction, ensuring reliable performance in demanding environments. The inductor supports high rated currents, making it suitable for automotive and industrial power electronics.
RoHS compatible
AEC Q200 qualified
Related links
- TDK Common Mode Choke Inductor Sample Kit, 300 pieces
- TDK Common Mode Choke Inductor Sample Kit, 240 pieces
- TDK Common Mode Choke Inductor Sample Kit, 100 pieces
- TDK Common Mode Choke Inductor Sample Kit, 750 pieces
- TDK Common Mode Choke Inductor Sample Kit, 120 pieces
- TDK Common Mode Choke Inductor Sample Kit, 220 pieces
- TDK Common Mode Choke Inductor Sample Kit, 130 pieces
- TDK Common Mode Choke Inductor Sample Kit
