TDK Common Mode Choke Inductor Sample Kit, 130 pieces
- RS Stock No.:
- 475-630
- Mfr. Part No.:
- B82559X0003
- Manufacturer:
- TDK
This image is representative of the product range
Subtotal (1 unit)*
PHP10,415.25
(exc. VAT)
PHP11,665.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,415.25 |
*price indicative
- RS Stock No.:
- 475-630
- Mfr. Part No.:
- B82559X0003
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Inductor Sample Kit | |
| Kit Contents | Common Mode Choke | |
| Number of Pieces | 130 | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Maximum Inductance | 35.0μH | |
| Minimum Inductance | 1μH | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Inductor Sample Kit | ||
Kit Contents Common Mode Choke | ||
Number of Pieces 130 | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Maximum Inductance 35.0μH | ||
Minimum Inductance 1μH | ||
- COO (Country of Origin):
- CN
The EPCOS High Current Choke is designed for DC-DC converters, voltage regulator modules (VRMs), and point-of-load (PoL) converters, offering high efficiency with minimal DC resistance. It features a high-temperature ferrite core and magnetically shielded construction, ensuring reliable performance in demanding environments.
Qualified to AEC Q200
RoHS compatible
Related links
- TDK Common Mode Choke Inductor Sample Kit, 130 pieces
- TDK Common Mode Choke Inductor Sample Kit, 240 pieces
- TDK Common Mode Choke Inductor Sample Kit, 100 pieces
- TDK Common Mode Choke Inductor Sample Kit, 750 pieces
- TDK Common Mode Choke Inductor Sample Kit, 300 pieces
- TDK Common Mode Choke Inductor Sample Kit, 120 pieces
- TDK Common Mode Choke Inductor Sample Kit, 220 pieces
- TDK Common Mode Choke Inductor Sample Kit
