TDK Common Mode Choke Inductor Sample Kit
- RS Stock No.:
- 475-648
- Mfr. Part No.:
- B82721X0001
- Manufacturer:
- TDK
This image is representative of the product range
Subtotal (1 unit)*
PHP7,158.51
(exc. VAT)
PHP8,017.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,158.51 |
*price indicative
- RS Stock No.:
- 475-648
- Mfr. Part No.:
- B82721X0001
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Inductor Sample Kit | |
| Kit Contents | Common Mode Choke | |
| Automotive Standard | No | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, VDE | |
| Minimum Inductance | 0.7mH | |
| Maximum Inductance | 39mH | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Inductor Sample Kit | ||
Kit Contents Common Mode Choke | ||
Automotive Standard No | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, VDE | ||
Minimum Inductance 0.7mH | ||
Maximum Inductance 39mH | ||
- COO (Country of Origin):
- CN
The EPCOS Ring Core Chokes for Power Lines are designed for symmetrical interference suppression, offering high inductance with minimal stray inductance. These chokes support higher rated current options for enhanced performance and ensures reliable operation in various electrical applications.
UL approved
RoHS compatible
Related links
- TDK Common Mode Choke Inductor Sample Kit
- TDK Common Mode Choke Inductor Sample Kit, 240 pieces
- TDK Common Mode Choke Inductor Sample Kit, 100 pieces
- TDK Common Mode Choke Inductor Sample Kit, 750 pieces
- TDK Common Mode Choke Inductor Sample Kit, 130 pieces
- TDK Common Mode Choke Inductor Sample Kit, 120 pieces
- TDK Common Mode Choke Inductor Sample Kit, 300 pieces
- TDK Common Mode Choke Inductor Sample Kit, 220 pieces
