TDK Common Mode Choke Inductor Sample Kit
- RS Stock No.:
- 475-562
- Mfr. Part No.:
- B82723X0001
- Manufacturer:
- TDK
This image is representative of the product range
Subtotal (1 unit)*
PHP7,158.51
(exc. VAT)
PHP8,017.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,158.51 |
*price indicative
- RS Stock No.:
- 475-562
- Mfr. Part No.:
- B82723X0001
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Inductor Sample Kit | |
| Kit Contents | Common Mode Choke | |
| Automotive Standard | No | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, VDE, UL | |
| Maximum Inductance | 39mH | |
| Minimum Inductance | 1mH | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Inductor Sample Kit | ||
Kit Contents Common Mode Choke | ||
Automotive Standard No | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, VDE, UL | ||
Maximum Inductance 39mH | ||
Minimum Inductance 1mH | ||
The EPCOS Ring-core chokes for power lines are designed to suppress electromagnetic interference (EMI) in electrical circuits. These components feature high resonance frequency and low stray inductance, making them Ideal for power applications.
Ease of integration
RoHS compatible
Related links
- TDK Common Mode Choke Inductor Sample Kit
- TDK Common Mode Choke Inductor Sample Kit, 240 pieces
- TDK Common Mode Choke Inductor Sample Kit, 100 pieces
- TDK Common Mode Choke Inductor Sample Kit, 750 pieces
- TDK Common Mode Choke Inductor Sample Kit, 300 pieces
- TDK Common Mode Choke Inductor Sample Kit, 120 pieces
- TDK Common Mode Choke Inductor Sample Kit, 220 pieces
- TDK Common Mode Choke Inductor Sample Kit, 130 pieces
