EAO Indicator Lens Rectangular Style, Green, 21.5 mm Long
- RS Stock No.:
- 443-966
- Mfr. Part No.:
- 31-905.5
- Manufacturer:
- EAO
Subtotal (1 unit)*
PHP188.11
(exc. VAT)
PHP210.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP188.11 |
*price indicative
- RS Stock No.:
- 443-966
- Mfr. Part No.:
- 31-905.5
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Green | |
| Lens Shape | Rectangular | |
| Length | 21.5mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 31-905 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Green | ||
Lens Shape Rectangular | ||
Length 21.5mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 31-905 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a versatile solutions for a variety of applications, designed with both functionality and aesthetics in mind. Boasting a sleek rectangular form, this illuminated lens adds a touch of brilliance to control panels while ensuring visibility in low-light settings. Constructed from durable plastic, it combines resilience with a sophisticated flush shape, making it an ideal choice for professional environments. Additionally, the vivid green hue enhances clarity, allowing users to distinguish controls easily. With transparent optics, light transmission is maximised, providing effective illumination that is both efficient and appealing. This lens is not only compliant with REACH and RoHS standards but also showcases a well-thought-out design that caters to modern industrial needs, ensuring it meets both regulatory requirements and user expectations.
Illuminated design enhances visibility in dark environments
Rectangular shape offers a contemporary aesthetic for control panels
Constructed from lightweight yet durable plastic for reliability
Flush profile allows for seamless integration into various applications
Green lens colour improves recognition and operational clarity
Transparent optics ensure optimal light transmission
REACH and RoHS compliant, meeting crucial environmental standards
Lightweight construction facilitates easy installation and handling
Short description highlights its dimensions and intended use
Related links
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
