EAO Indicator Lens Rectangular Style, White, 21.5 mm Long
- RS Stock No.:
- 441-765
- Mfr. Part No.:
- 31-902.9
- Manufacturer:
- EAO
Subtotal (1 unit)*
PHP235.06
(exc. VAT)
PHP263.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP235.06 |
*price indicative
- RS Stock No.:
- 441-765
- Mfr. Part No.:
- 31-902.9
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | White | |
| Product Type | Indicator Lens | |
| Lens Shape | Rectangular | |
| Length | 21.5mm | |
| Lens Style | Concave | |
| Standards/Approvals | REACH Compliant, RoHS Compliant | |
| Series | 31-902 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour White | ||
Product Type Indicator Lens | ||
Lens Shape Rectangular | ||
Length 21.5mm | ||
Lens Style Concave | ||
Standards/Approvals REACH Compliant, RoHS Compliant | ||
Series 31-902 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a sophisticated accessory designed to enhance visibility and interaction in various applications. Crafted from high-quality plastic, it features a translucent design that provides an illuminated effect, making it an ideal choice for both functionality and aesthetics. The rectangular shape is not only modern but also engineered for precision, allowing for seamless integration into your existing setup. With its lightweight construction, the lens ensures ease of installation while maintaining exceptional durability. The combination of its white colour and concave shape contributes to a clean and professional look, ensuring it stands out in any environment. Perfectly tailored for operational and indication functions, this lens is a reliable choice for those looking to upgrade their equipment with a touch of elegance and practicality.
Illuminated design enhances visibility in low-light conditions
Translucent optics create a soft, diffused light
Lightweight at only 0.001 kg for effortless handling
Rectangular form provides a contemporary look suitable for modern settings
Concave shape allows for effective light distribution
Designed to comply with REACH and RoHS standards for safe use
Related links
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
