EAO Indicator Lens Rectangular Style, Grey, 37.5 mm Long
- RS Stock No.:
- 442-116
- Mfr. Part No.:
- 03-980.1
- Manufacturer:
- EAO
Subtotal (1 unit)*
PHP5,381.09
(exc. VAT)
PHP6,026.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,381.09 |
*price indicative
- RS Stock No.:
- 442-116
- Mfr. Part No.:
- 03-980.1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Grey | |
| Product Type | Indicator Lens | |
| Lens Shape | Rectangular | |
| Length | 37.5mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 03-980 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Grey | ||
Product Type Indicator Lens | ||
Lens Shape Rectangular | ||
Length 37.5mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 03-980 | ||
- COO (Country of Origin):
- CH
The EAO Lens is an essential component designed for optimal performance and aesthetic appeal. With its sleek rectangular form and elegant grey finish, this product seamlessly blends functionality with modern design. Crafted from durable plastic, the lens offers a flush fitting while ensuring non-illuminated operation for versatility in various applications. Weighing in at a mere 0.01 kg, it is both lightweight and easy to handle, making installation a breeze. The opaque optics provide effective visibility without compromising appearance, making it suitable for a wide range of environments. This lens is also REACH and RoHS compliant, ensuring it meets regulatory standards without sacrificing quality. Ideal for both industrial and commercial uses, this lens delivers a perfect balance of durability and style.
Rectangular shape allows for versatile application in modern installations
Grey colour provides a sophisticated touch to any device design
Non-illuminated lens maintains a professional appearance suitable for various environments
Flush mounting design ensures a seamless integration with surrounding fixtures
Lightweight construction facilitates easy handling and installation
Opaque optics contribute to privacy while ensuring reliable usability
Constructed from plastic for durability and long-lasting performance
Certified compliance with REACH and RoHS regulations for environmental assurance
Related links
- EAO Indicator Lens Rectangular Style 25.5 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style Black, 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
