EAO Indicator Lens Rectangular Style, Grey, 38 mm Long
- RS Stock No.:
- 441-933
- Mfr. Part No.:
- 03-901.8
- Manufacturer:
- EAO
Subtotal (1 unit)*
PHP429.22
(exc. VAT)
PHP480.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP429.22 |
*price indicative
- RS Stock No.:
- 441-933
- Mfr. Part No.:
- 03-901.8
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Grey | |
| Product Type | Indicator Lens | |
| Lens Shape | Rectangular | |
| Length | 38mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 03-901 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Grey | ||
Product Type Indicator Lens | ||
Lens Shape Rectangular | ||
Length 38mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 03-901 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a meticulously designed component perfect for various applications requiring both functionality and aesthetic appeal. With its sleek, rectangular shape, this lens embodies a modern yet efficient design. Its non-illuminated feature distinguishes it in settings where illumination isnt necessary, allowing for a subtle integration into your devices. Constructed from durable plastic, this lens not only promises longevity but also ensures that it remains lightweight and easy to handle. The opaque optics contribute to a sophisticated appearance while reducing glare. Ideal for use in contexts where a flush fit is required, this lens serves as both a protective feature and a refined design element, elevating the overall look and functionality of your product.
Lightweight design with a weight of just 0.009 kg for easy installation
Manufactured from high-quality plastic, ensuring durability and resistance to wear
Flush fit shape allows for seamless integration into various applications
Opaque lens optics provide a refined aesthetic while reducing glare
Non-illuminated design suited for applications requiring a minimalist effect
Compliant with REACH and RoHS directives, ensuring environmental sustainability
Versatile dimensions of 18 mm x 38 mm make it adaptable to multiple device types
Excellent for protecting underlying components while enhancing visual appeal
Related links
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 25.4 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style Red, 38 mm Long
- EAO Indicator Lens Rectangular Style Red, 38 mm Long
- EAO Indicator Lens Rectangular Style 37.5 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style Green, 38 mm Long
