Siemens Yellow LED Module, 115V
- RS Stock No.:
- 627-143
- Mfr. Part No.:
- 5TG8057-2
- Manufacturer:
- Siemens
Subtotal (1 pack of 5 units)*
PHP2,160.34
(exc. VAT)
PHP2,419.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,160.34 | PHP432.068 |
*price indicative
- RS Stock No.:
- 627-143
- Mfr. Part No.:
- 5TG8057-2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Voltage | 115V | |
| Product Type | LED Module | |
| Light Output Colour | Yellow | |
| Standards/Approvals | RoHS Compliant | |
| Series | 5TE4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Voltage 115V | ||
Product Type LED Module | ||
Light Output Colour Yellow | ||
Standards/Approvals RoHS Compliant | ||
Series 5TE4 | ||
- COO (Country of Origin):
- RO
The Siemens LED lamp designed as a yellow indicator light for low-voltage distribution systems. It belongs to the 5TE4 pushbutton family and is ideal for signaling applications in modular setups.
Rated operating voltage of 115 V AC/DC with integrated LED and diode for reliable illumination
Compact dimensions of height 29 mm width 93 mm depth 80 mm with a net weight of 4 g
RoHS-compliant manufactured in Romania with a minimum order quantity of 5 units
Related links
- Siemens Blue LED Module, 115V
- Siemens Red LED Module, 115V
- Siemens Green LED Module, 115V
- Siemens Yellow LED Push Button for Use with 5TE4 Pushbuttons
- Siemens Yellow LED Push Button
- Pfannenberg LED Yellow LED Module for use with 28912000000
- Okdo TS2163-A Yellow LED Module LED Development Kit for RJ11 6P6C OKdo TelePort Control boards for Micro:bit and Arduino
- Siemens Yellow 180 mm, 3KC Series
