Siemens Red LED Module, 115V

Subtotal (1 pack of 5 units)*

PHP2,160.34

(exc. VAT)

PHP2,419.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,160.34PHP432.068

*price indicative

RS Stock No.:
627-047
Mfr. Part No.:
5TG8057-1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Voltage

115V

Product Type

LED Module

Light Output Colour

Red

Series

5TE4

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
RO
The Siemens LED lamp designed as a red indicator light for low-voltage distribution systems. It belongs to the 5TE4 pushbutton family and is suitable for signaling applications in modular setups.

Rated operating voltage of 115 V AC/DC with integrated LED and diode for reliable illumination

Compact dimensions of height 29 mm width 93 mm depth 80 mm with a net weight of 4 g

RoHS-compliant manufactured in Romania with a minimum order quantity of 5 units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy