Banner White LED Indicator Lamp, 18V, 30 V, 50 mm Diameter
- RS Stock No.:
- 294-483
- Mfr. Part No.:
- K50LWXXPQ
- Manufacturer:
- Banner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP7,984.84
(exc. VAT)
PHP8,943.02
(inc. VAT)
- RS Stock No.:
- 294-483
- Mfr. Part No.:
- K50LWXXPQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage | 18V, 30V | |
| Product Type | LED Indicator Lamp | |
| Light Output Colour | White | |
| Current | 40mA | |
| Diameter | 50mm | |
| Length | 69mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage 18V, 30V | ||
Product Type LED Indicator Lamp | ||
Light Output Colour White | ||
Current 40mA | ||
Diameter 50mm | ||
Length 69mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- US
The Banner Indicator is an innovative lighting solution designed for demanding environments. This device features a robust design rated to withstand harsh conditions, making it ideal for various industrial applications. With its ability to display up to three colours simultaneously, this indicator enhances visual communication in complex setups. The advanced technology employed ensures a bright and uniform indicator light, ensuring that crucial information is conveyed clearly and effectively.
IP69K rated for resilience against high pressure and high temperature water exposure
Equipped with protection against reverse polarity and transient voltages for enhanced safety
Available with multiple connector options to suit different installation needs
Complies with stringent military standards for vibration and shock resistance
Related links
- Banner Yellow LED Indicator Lamp 30 V, 50 mm Diameter
- Banner LED Indicator Lamp 30 V 50 mm Diameter
- Banner Yellow LED Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Yellow LED Indicator Lamp 30 V 50 mm Diameter
- Banner Orange White Indicator Lamp 30 V, 50 mm Diameter
- Banner Multicolour Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Red Indicator Lamp 30 V 50 mm Diameter

