Banner Green, Red, Yellow Indicator Lamp, 18V, 30 V, M30 x 1.5 Base, 50 mm Diameter
- RS Stock No.:
- 294-465
- Mfr. Part No.:
- K50LGRA1YP
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP13,324.37
(exc. VAT)
PHP14,923.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,324.37 |
*price indicative
- RS Stock No.:
- 294-465
- Mfr. Part No.:
- K50LGRA1YP
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage | 18V, 30V | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Green, Red, Yellow | |
| Current | 40mA | |
| Lamp Base | M30 x 1.5 | |
| Diameter | 50mm | |
| Length | 69mm | |
| Series | K | |
| Standards/Approvals | IEC IP67, cULus, MIL-STD-202F, UK CA, DIN 40050-9, CE, IEC 60947-5-2, Method 201A | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage 18V, 30V | ||
Product Type Indicator Lamp | ||
Light Output Colour Green, Red, Yellow | ||
Current 40mA | ||
Lamp Base M30 x 1.5 | ||
Diameter 50mm | ||
Length 69mm | ||
Series K | ||
Standards/Approvals IEC IP67, cULus, MIL-STD-202F, UK CA, DIN 40050-9, CE, IEC 60947-5-2, Method 201A | ||
- COO (Country of Origin):
- MX
The Banner Audible Indicator is designed to enhance the visibility and auditory feedback of alerts in industrial environments. Tailored for efficient operation in various applications, it combines durability with straightforward installation. The robust construction ensures resilience against harsh conditions, while its compact design allows for flexible mounting options. With its standout green dome and steady sound output, this device ensures operators are clearly informed, reducing the risk of overlooking critical notifications.
Self contained unit reduces complexity during setup
Designed with immunity to EMI and RFI for reliable performance
Efficient power consumption translates to lower operational costs
Related links
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp M30 x 1.5 Base, 50 mm Diameter
- Banner Green Yellow LED Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
