Banner Green, Red, Yellow LED Indicator Lamp, 30V dc, 50 mm Diameter
- RS Stock No.:
- 294-045
- Mfr. Part No.:
- K50LGRYBWNQ8
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP14,255.63
(exc. VAT)
PHP15,966.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,255.63 |
*price indicative
- RS Stock No.:
- 294-045
- Mfr. Part No.:
- K50LGRYBWNQ8
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | LED Indicator Lamp | |
| Voltage | 30V dc | |
| Light Output Colour | Green, Red, Yellow | |
| Current | 50mA | |
| Diameter | 50mm | |
| Length | 50mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type LED Indicator Lamp | ||
Voltage 30V dc | ||
Light Output Colour Green, Red, Yellow | ||
Current 50mA | ||
Diameter 50mm | ||
Length 50mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- US
The Banner Indicator expertly combines rugged reliability with user-friendly functionality. Designed for a plethora of environments, this model is perfect for installation where visibility and versatility are paramount. With a multi-colour display, it supports various flashing frequencies that cater to different operational needs, ensuring that equipment status is clearly communicated at all times.
Compact housing facilitates seamless integration into various setups
Quick disconnect fitting enhances convenience during installation and adjustments
Capable of functioning effectively across a broad voltage range for versatility
Related links
- Banner Green Yellow LED Indicator Lamp 50 mm Diameter
- Banner Green Yellow LED Indicator Lamp 50 mm Diameter
- Banner Green Yellow Indicator Lamp 8-Pin M12 Integral Qd Base, 50 mm Diameter
- Banner Green Yellow LED Indicator Lamp, 30V dc
- Banner Green Yellow Indicator Lamp M30 x 1.5 Base, 50 mm Diameter
- Banner Green Yellow LED Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp 22.5 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
