Gefran F087849/ GIBAO060000LA10 0000X00 2 Axis Dual Axis Tilt Sensor, IP67, Analog

Subtotal (1 unit)*

PHP9,519.58

(exc. VAT)

PHP10,661.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,519.58

*price indicative

RS Stock No.:
822-775
Mfr. Part No.:
F087849/ GIBAO060000LA10 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

2

Product Type

Dual Axis Tilt Sensor

Measurement Range

±60°

Resolution

12 bit

Interface

Analog

Accuracy

±0.5%

Connection Type

Connector

Supply Voltage

5V dc

Dimensions

44 x 65.4 x 17.2 mm

Housing Material

PBT (polybutylene terephthalate)

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran sensor is an entry-level tilt sensor designed to deliver high precision and robust performance for measuring tilt angles in mobile hydraulic applications. It utilises MEMS technology for reliable operation.

Supply voltage options include +5Vdc and +10 to +36Vdc for versatile integration

Output signals include 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, and CANopen for flexible connectivity

High accuracy of ±0.5% FS, with a resolution of 12 bits for precise data

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy