Gefran F067629/ GIBAO020000LA10 0000X00 2 Axis Dual Axis Tilt Sensor, IP67, Analog

This image is representative of the product range

Subtotal (1 unit)*

PHP9,519.58

(exc. VAT)

PHP10,661.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,519.58

*price indicative

RS Stock No.:
820-890
Mfr. Part No.:
F067629/ GIBAO020000LA10 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

2

Product Type

Dual Axis Tilt Sensor

Measurement Range

±20°

Resolution

12 bit

Interface

Analog

Accuracy

±0.5%

Connection Type

Connector

Supply Voltage

5V dc

Dimensions

44 x 65.4 x 17.2 mm

Housing Material

PBT (polybutylene terephthalate)

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran tilt sensor is an Advanced dual-axis measurement device designed for precise angle detection in various applications, providing reliable outputs under diverse environmental conditions.

Wide measurement range of ±10° to ±85° for dual-axis and ±180° for single-axis applications

Multiple output signals including 0.5 to 4.5Vdc, 0 to 10Vdc, and CANopen for versatile integration

Robust construction with high IP67 and IPX9K ratings for optimal protection against moisture and contaminants

Temperature resilience from -40°C to +85°C ensures operational reliability in extreme environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy