Bosch 1/4 in Cordless Cordless Impact Wrench
- RS Stock No.:
- 870-683
- Mfr. Part No.:
- 0.601.9P8.100
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP17,510.42
(exc. VAT)
PHP19,611.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,510.42 |
*price indicative
- RS Stock No.:
- 870-683
- Mfr. Part No.:
- 0.601.9P8.100
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Torque Rating | 70nm | |
| Product Type | Cordless Impact Wrench | |
| Battery Type | 18V | |
| Drive Size | 1/4in | |
| Sound Level | 109dBA | |
| Corded/Cordless | Cordless | |
| Handle Type | Ergonomic, Pistol Grip | |
| Motor Type | Brushless | |
| Drive Shape | Hex | |
| Overall Length | 128mm | |
| Speed | 3100rpm | |
| Overall Width | 78mm | |
| Series | IDR | |
| Weight | 1.1kg | |
| Overall Height | 217mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Torque Rating 70nm | ||
Product Type Cordless Impact Wrench | ||
Battery Type 18V | ||
Drive Size 1/4in | ||
Sound Level 109dBA | ||
Corded/Cordless Cordless | ||
Handle Type Ergonomic, Pistol Grip | ||
Motor Type Brushless | ||
Drive Shape Hex | ||
Overall Length 128mm | ||
Speed 3100rpm | ||
Overall Width 78mm | ||
Series IDR | ||
Weight 1.1kg | ||
Overall Height 217mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Bosch impact wrench is a high-performance tool designed for consistent and pre-selectable output torque, essential for various assembly tasks.
Torque ranges from 5 to 70 Nm for versatile performance
Speed adjustable from 0 to 3,100 rpm to suit various tasks
Lightweight at 1.1 kg, reducing user fatigue during prolonged use
Brushless motor enhances durability and efficiency
Related links
- Bosch 1/4 in Cordless Cordless Impact Wrench
- Makita 1/4 in 18V Cordless Cordless Impact Wrench
- HAZET 3/4 in Cordless Impact Wrench
- Bosch 1/2 in Cordless Cordless Impact Wrench
- Bosch 1/4 in Hex And 1/2 in Square 18V Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Cordless Impact Wrench
- Makita 3/4 in 40V Cordless Cordless Impact Wrench
- HAZET 1 in Cordless Impact Wrench
