Makita 3/4 in 40V Cordless Cordless Impact Wrench
- RS Stock No.:
- 867-170
- Mfr. Part No.:
- TW001GZ01
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP36,584.62
(exc. VAT)
PHP40,974.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,584.62 |
*price indicative
- RS Stock No.:
- 867-170
- Mfr. Part No.:
- TW001GZ01
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Battery Type | Lithium-ion | |
| Torque Rating | 1800nm | |
| Voltage | 40V | |
| Product Type | Cordless Impact Wrench | |
| Drive Size | 3/4in | |
| Sound Level | 103dB | |
| Corded/Cordless | Cordless | |
| Handle Type | Ergonomic | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Series | TW | |
| Standards/Approvals | CE | |
| Weight | 5kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Battery Type Lithium-ion | ||
Torque Rating 1800nm | ||
Voltage 40V | ||
Product Type Cordless Impact Wrench | ||
Drive Size 3/4in | ||
Sound Level 103dB | ||
Corded/Cordless Cordless | ||
Handle Type Ergonomic | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Series TW | ||
Standards/Approvals CE | ||
Weight 5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita impact wrench delivers high torque capability with a robust brushless motor, designed for heavy-duty applications that require significant fastening power and reliability.
Powerful brushless motor for enhanced durability and maintenance-free operation
Electronic four-stage power selection optimises torque for various applications
Twin LED lights ensure visibility in dimly lit workspaces
Designed with Extreme Protection Technology for improved water and dust resistance
Related links
- Makita 3/4 in 40V Cordless Cordless Impact Wrench
- Makita 3/4 in 18V Cordless Cordless Impact Wrench
- Makita 5/8 in 40V Cordless Cordless Impact Wrench
- Makita 1/2 in 40V Cordless Cordless Impact Wrench
- Makita 1 in 40V Cordless Cordless Impact Wrench
- Makita 3/8 in 18V Cordless Cordless Impact Wrench
- Makita 3/4 in 18V Cordless Impact Wrench
- DeWALT 3/4 in 20V, 5.0 Ah Cordless Cordless Impact Wrench
