Bosch 1/2 in 18V Cordless Impact Wrench
- RS Stock No.:
- 870-680
- Mfr. Part No.:
- 0.601.9N0.020
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP19,385.85
(exc. VAT)
PHP21,712.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,385.85 |
*price indicative
- RS Stock No.:
- 870-680
- Mfr. Part No.:
- 0.601.9N0.020
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Voltage | 18V | |
| Battery Type | Lithium-ion | |
| Torque Rating | 140nm | |
| Product Type | Impact Wrench | |
| Drive Size | 1/2in | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Pistol Grip | |
| Drive Shape | Square | |
| Speed | 2500rpm | |
| Series | IDS | |
| Weight | 1.2kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Voltage 18V | ||
Battery Type Lithium-ion | ||
Torque Rating 140nm | ||
Product Type Impact Wrench | ||
Drive Size 1/2in | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Pistol Grip | ||
Drive Shape Square | ||
Speed 2500rpm | ||
Series IDS | ||
Weight 1.2kg | ||
- COO (Country of Origin):
- MY
The Bosch impact wrench delivers reliable power and performance. Designed for trade and industry, it features consistent output torque to tackle demanding tasks efficiently.
Torque output ranges from 30 to 140 Nm for versatile performance
Speed capabilities reach up to 2,500 rpm for fast operation
Lightweight at 1.2 kg, enhancing manoeuvrability and reducing user fatigue
Brushless motor technology for greater durability and efficiency
Related links
- Bosch 1/2 In 18V Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Cordless Impact Wrench
- Bosch 3/4 In 18V Cordless Impact Wrench
- Bosch 1/4 in Hex And 1/2 in Square 18V Cordless Impact Wrench
- DeWALT 1/2 in 18V Cordless Impact Wrench
- Makita 1/2 in 18V Cordless Cordless Impact Wrench
- Bosch 3/4 in 18V Cordless Cordless Impact Wrench
- Facom 1/2 in 18V, 2 Ah Cordless Impact Wrench
