Bosch 3/4 in 18V Cordless Cordless Impact Wrench
- RS Stock No.:
- 870-863
- Mfr. Part No.:
- 0.601.9J8.500
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP29,203.71
(exc. VAT)
PHP32,708.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,203.71 |
*price indicative
- RS Stock No.:
- 870-863
- Mfr. Part No.:
- 0.601.9J8.500
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Torque Rating | 1050nm | |
| Product Type | Cordless Impact Wrench | |
| Voltage | 18V | |
| Battery Type | ProCORE18V | |
| Drive Size | 3/4in | |
| Corded/Cordless | Cordless | |
| Impact Rate | 2600bpm | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Overall Length | 287mm | |
| Speed | 1750rpm | |
| Series | PRO GDS | |
| Overall Width | 266mm | |
| Overall Height | 97mm | |
| Weight | 2.9kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Torque Rating 1050nm | ||
Product Type Cordless Impact Wrench | ||
Voltage 18V | ||
Battery Type ProCORE18V | ||
Drive Size 3/4in | ||
Corded/Cordless Cordless | ||
Impact Rate 2600bpm | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Overall Length 287mm | ||
Speed 1750rpm | ||
Series PRO GDS | ||
Overall Width 266mm | ||
Overall Height 97mm | ||
Weight 2.9kg | ||
- COO (Country of Origin):
- MY
The Bosch high torque impact wrench delivers exceptional performance in demanding environments, providing unmatched power and versatility for professional applications in trade and industry.
Battery voltage of 18.0 V ensures consistent performance
Maximum torque of 1,050 Nm for heavy-duty tightening tasks
Three-speed/torque settings offer controlled power and versatility
Lightweight design at 2.9 kg for reduced user fatigue
Related links
- Bosch 3/4 In 18V Cordless Impact Wrench
- Makita 3/4 in 18V Cordless Cordless Impact Wrench
- Makita 1/4 in 18V Cordless Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Cordless Impact Wrench
- Makita 3/8 in 18V Cordless Cordless Impact Wrench
- Makita 1/2 in 18V Cordless Cordless Impact Wrench
- Makita 3/4 in 18V Cordless Impact Wrench
- DeWALT 3/4 in 18V Cordless Impact Wrench
