RS PRO Black Impact Protector 2.44 m x 70mm
- RS Stock No.:
- 688-165
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
PHP11,041.80
(exc. VAT)
PHP12,366.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 26 unit(s) shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,041.80 |
*price indicative
- RS Stock No.:
- 688-165
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Protector | |
| Protection Shape | D Fender | |
| Material | Rubber | |
| Length | 2.44m | |
| Colour | Black | |
| Height | 70mm | |
| Width | 70mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Protector | ||
Protection Shape D Fender | ||
Material Rubber | ||
Length 2.44m | ||
Colour Black | ||
Height 70mm | ||
Width 70mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 70mm Black D Fender, Natural Rubber
The RS PRO 70mm Black D Fender is designed to provide robust protection for marine and industrial applications. Constructed from Durable natural rubber and styrene butadiene rubber, this D fender is Ideal for safeguarding vessels and structures against impact damage. Its primary benefit is its Ability to absorb and distribute impact forces, ensuring longevity and reliAbility in harsh environments.
Features and Benefits
Material: Natural rubber and styrene butadiene rubber offer excellent durability and flexibility.
Dimensions: 150 mm width and height provide substantial impact absorption.
Length: 2000 mm length ensures extensive coverage and protection.
Colour: Black finish for a professional appearance and UV resistance.
Compliance: Meets REACH standards for safety and environmental protection.
Dimensions: 150 mm width and height provide substantial impact absorption.
Length: 2000 mm length ensures extensive coverage and protection.
Colour: Black finish for a professional appearance and UV resistance.
Compliance: Meets REACH standards for safety and environmental protection.
Applications
Marine Vessel docking
Harbour and port facilities
Industrial loading bays
Harbour and port facilities
Industrial loading bays
Additional Information
REACH compliant for environmental safety
Suitable for a variety of marine and industrial applications
Designed for easy installation and maintenance
Suitable for a variety of marine and industrial applications
Designed for easy installation and maintenance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Impact Protector 1 m x 250mm
- RS PRO Black Impact Protector 2 m x 96mm
- RS PRO Black Impact Protector 1 m x 97mm
- RS PRO Black Impact Protector 2 m x 97mm
- RS PRO Black Impact Protector 1 m x 96mm
- RS PRO Black Impact Protector 2 m x 150mm
- RS PRO Black Impact Protector 3 m x 101mm
- RS PRO Black Impact Protector 2.5 m x 56mm
