TE Connectivity 2-6609008-4, 250V ac 6A Panel Mount Power Line Filter Male/Female, Wire Leads
- RS Stock No.:
- 815-131
- Mfr. Part No.:
- 2-6609008-4
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP23,950.72
(exc. VAT)
PHP26,824.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 - 80 | PHP1,197.536 | PHP23,950.72 |
| 100 + | PHP1,173.593 | PHP23,471.86 |
*price indicative
- RS Stock No.:
- 815-131
- Mfr. Part No.:
- 2-6609008-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 6EJHS8 | |
| Product Type | Power Line Filter | |
| Current | 6A | |
| Orientation | Right Angle | |
| Connector Gender | Male/Female | |
| Filter Type | Power Line | |
| Voltage | 250V ac | |
| Mount Type | Panel Mount | |
| Operating Frequency | 60Hz | |
| IEC Connector Type | C20 | |
| Termination Type | Wire Leads | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | -10°C | |
| Contact Gender | Male/Female | |
| Width | 1.41mm | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 6EJHS8 | ||
Product Type Power Line Filter | ||
Current 6A | ||
Orientation Right Angle | ||
Connector Gender Male/Female | ||
Filter Type Power Line | ||
Voltage 250V ac | ||
Mount Type Panel Mount | ||
Operating Frequency 60Hz | ||
IEC Connector Type C20 | ||
Termination Type Wire Leads | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature -10°C | ||
Contact Gender Male/Female | ||
Width 1.41mm | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
- COO (Country of Origin):
- CN
The TE Connectivity EMI/RFI filter features a robust design tailored for power applications. This solution effectively attenuates conducted noise, enhancing equipment performance and ensuring compliance with stringent electromagnetic interference standards.
Provides effective attenuation of RFI/EMI for improved equipment functionality
Designed for medical and industrial applications, ensuring compliance with relevant standards
Hardened construction enhances durability in demanding environments
