Astrodyne TDI 085.00601.00, 250V 6A Screw Filter Unit Male SPST, Tab

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,088.32

(exc. VAT)

PHP1,218.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP1,088.32
5 +PHP1,055.28

*price indicative

RS Stock No.:
734-716
Mfr. Part No.:
085.00601.00
Manufacturer:
Astrodyne TDI
Find similar products by selecting one or more attributes.
Select all

Brand

Astrodyne TDI

Series

85

Product Type

Filter Unit

Current

6A

Orientation

Straight

Switch Type

SPST

Connector Gender

Male

Filter Type

General Purpose Filter

Voltage

250V

Mount Type

Screw

Operating Frequency

50Hz

IEC Connector Type

C14

Termination Type

Tab

Minimum Operating Temperature

25°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Width

29mm

Depth

51mm

Height

34mm

Standards/Approvals

EN 60939

COO (Country of Origin):
CN
The Astrodyne TDI Filtered power entry modules with switch are Compact IEC inlet modules featuring an integrated SPST on off switch and are available with quick disconnect tabs. These modules are agency approved to UL, EN 60939, and CSA C22.2 standards. Typical applications include household appliances and equipment, small medical equipment, portable electrical and electronic equipment, test and measurement or lab equipment, and rack mounted equipment.

Easy to use and install

Y-cap Value can be adjusted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy