Astrodyne TDI 083.00601.00, 250V 6A Screw Filter Unit Male 2 Fuse, Tab
- RS Stock No.:
- 734-707
- Mfr. Part No.:
- 083.00601.00
- Manufacturer:
- Astrodyne TDI
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,071.95
(exc. VAT)
PHP1,200.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,071.95 | - |
| 5 + | PHP1,039.99 | 2% |
*price indicative
- RS Stock No.:
- 734-707
- Mfr. Part No.:
- 083.00601.00
- Manufacturer:
- Astrodyne TDI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Astrodyne TDI | |
| Series | 83 | |
| Product Type | Filter Unit | |
| Number of Fuses | 2 | |
| Current | 6A | |
| Fuse Size | 5x20 mm | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Filter Type | General Purpose Filter | |
| Voltage | 250V | |
| Mount Type | Screw | |
| Operating Frequency | 50Hz | |
| IEC Connector Type | C14 | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 85°C | |
| Termination Type | Tab | |
| Contact Gender | Male | |
| Width | 1.77in | |
| Standards/Approvals | EN 60939 | |
| Depth | 2.6in | |
| Height | 1.34in | |
| Select all | ||
|---|---|---|
Brand Astrodyne TDI | ||
Series 83 | ||
Product Type Filter Unit | ||
Number of Fuses 2 | ||
Current 6A | ||
Fuse Size 5x20 mm | ||
Orientation Straight | ||
Connector Gender Male | ||
Filter Type General Purpose Filter | ||
Voltage 250V | ||
Mount Type Screw | ||
Operating Frequency 50Hz | ||
IEC Connector Type C14 | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 85°C | ||
Termination Type Tab | ||
Contact Gender Male | ||
Width 1.77in | ||
Standards/Approvals EN 60939 | ||
Depth 2.6in | ||
Height 1.34in | ||
- COO (Country of Origin):
- CN
The Astrodyne TDI Filtered power entry modules with double fuse holder are designed for rated currents including 6A and are available in general purpose use. These easy-to-use IEC inlet power entry filters feature two safety fuses on line and neutral. The Y-cap Value can be adjusted as required and the modules are approved to UL, EN 60939, and CSA C22.2 standards. Typical applications include household appliances and equipment, small medical equipment, portable electrical and electronic equipment, test and measurement or lab equipment, and rack mounted equipment.
Single Stage
Available with quick disconnect tabs
Compact double safety fuse modules
Related links
- Astrodyne TDI 083M.00601.00 Quick Disconnect
- Astrodyne TDI 084.00601.00-RSI Quick Disconnect
- Astrodyne TDI 084.00601.00 Quick Disconnect
- Astrodyne TDI 084M.00601.00-RSI Quick Disconnect
- Astrodyne TDI 085.00601.00 Tab
- Astrodyne TDI 082.00601.00 Tab
- Astrodyne TDI 082M.00601.00 Tab
- Astrodyne TDI 082.00601.00-RSI Quick Disconnect
