Schurter 3-130-935, 250V 1A Screw Power Line Filter, Quick Connect
- RS Stock No.:
- 725-754
- Mfr. Part No.:
- 3-130-935
- Manufacturer:
- Schurter
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP2,402.20
(exc. VAT)
PHP2,690.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 8 | PHP1,201.10 | PHP2,402.20 |
| 10 + | PHP1,177.01 | PHP2,354.02 |
*price indicative
- RS Stock No.:
- 725-754
- Mfr. Part No.:
- 3-130-935
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Power Line Filter | |
| Series | 5124 | |
| Current | 1A | |
| Filter Type | Line | |
| Voltage | 250V | |
| Mount Type | Screw | |
| Operating Frequency | 60Hz | |
| IEC Connector Type | C14 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Quick Connect | |
| Standards/Approvals | VDE | |
| Width | 54.5mm | |
| Height | 24.6mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Power Line Filter | ||
Series 5124 | ||
Current 1A | ||
Filter Type Line | ||
Voltage 250V | ||
Mount Type Screw | ||
Operating Frequency 60Hz | ||
IEC Connector Type C14 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Termination Type Quick Connect | ||
Standards/Approvals VDE | ||
Width 54.5mm | ||
Height 24.6mm | ||
- COO (Country of Origin):
- CZ
The Schurter power entry module with line filter combines safety and functionality for a multitude of applications. Engineered for high performance, this module features a Compact IEC C14 appliance inlet with exceptional electromagnetic interference suppression, making it Ideal for environments subject to significant disturbance. Designed for both standard and medical applications, it offers screw or snap-in mounting options, ensuring versatility in installation across various electronic devices. With certification to multiple international standards, it guarantees reliable performance while maintaining a commitment to cutting-edge eco-friendly design. Its robust construction and impressive specifications underscore the module's suitability for demanding applications, thus providing a dependable solution for users seeking compliance and quality.
Compact design optimised for high-density applications
Exceptional filtering capabilities ensuring minimal electromagnetic interference
Available in standard and medical versions compliant with IEC/UL 60601-1 standards
Flexible installation options via snap-in or screw mounting to suit diverse panel thicknesses
Robust protection class I design enhancing user safety
Quick connect terminals Streamline connections while maintaining reliability
High operational temperature range of -25 °C to 85 °C caters to various environments
Complies with essential RoHS and REACH regulations aligning with environmental standards
Extensive approvals from authoritative bodies reaffirm product quality and compliance
