Schurter 3-121-370, 250V 1A Screw Power Line Filter, Quick Connect
- RS Stock No.:
- 725-752
- Mfr. Part No.:
- 3-121-370
- Manufacturer:
- Schurter
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 725-752
- Mfr. Part No.:
- 3-121-370
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Series | 5124 | |
| Product Type | Power Line Filter | |
| Current | 1A | |
| Filter Type | Line | |
| Voltage | 250V | |
| Mount Type | Screw | |
| Operating Frequency | 50Hz, 60Hz | |
| IEC Connector Type | C14 | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Quick Connect | |
| Maximum Operating Temperature | 85°C | |
| Height | 24.6mm | |
| Width | 54.5mm | |
| Standards/Approvals | UL 60939-3 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Series 5124 | ||
Product Type Power Line Filter | ||
Current 1A | ||
Filter Type Line | ||
Voltage 250V | ||
Mount Type Screw | ||
Operating Frequency 50Hz, 60Hz | ||
IEC Connector Type C14 | ||
Minimum Operating Temperature -25°C | ||
Termination Type Quick Connect | ||
Maximum Operating Temperature 85°C | ||
Height 24.6mm | ||
Width 54.5mm | ||
Standards/Approvals UL 60939-3 | ||
- COO (Country of Origin):
- CZ
The Schurter Power Entry Module with Line Filter delivers superior performance and reliability for various appliances, ensuring compliance with electrical safety standards. Designed specifically for screw mounting, this device features a Compact IEC C14 appliance inlet with a robust filter that offers very high attenuation levels, rendering it Ideal for environments with high electromagnetic interference. Its ECO design allows for flexible installation options, making it suitable for a range of applications, including medical equipment as per IEC/UL 60601-1 standards. The product promises enhanced shielding with a fully enclosed filter case and easy mounting capabilities, catering to professional and industrial needs while maintaining optimal operational efficiency.
Compact design facilitates efficient use of space
Very high attenuation aids in reducing electromagnetic interference
Versatile mounting options include screw or snap-in accommodating varying panel thicknesses
Protection class I safeguards user equipment and enhances safety
Leakage current standard of <lt/> 0.5 mA ensures compliance with strict electrical regulations
Allows for a temperature range of -25 °C to 85 °C suitable for diverse working environments
Quick connect terminals simplify installation and maintenance processes
Medical version compliant with IEC/UL 60601-1 for added reliability in sensitive applications
