Schurter 3-130-966, 250V 15A Snap-in Power Line Filter, Quick Connect

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP2,382.91

(exc. VAT)

PHP2,668.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
2 - 8PHP1,191.455PHP2,382.91
10 +PHP1,167.485PHP2,334.97

*price indicative

RS Stock No.:
725-772
Mfr. Part No.:
3-130-966
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Power Line Filter

Series

5124

Current

15A

Filter Type

Line

Voltage

250V

Mount Type

Snap-in

Operating Frequency

50Hz, 60Hz

IEC Connector Type

C14

Termination Type

Quick Connect

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

Width

54.5mm

Height

24.6mm

Standards/Approvals

VDE

COO (Country of Origin):
CZ
The Schurter power entry module with line filter integrates a Compact IEC C14 appliance inlet with an Advanced line filter design, delivering exceptional performance for high disturbance environments. Engineered for both standard and medical applications, this module ensures high attenuation and is compliant with IEC/UL 62368-1 standards. The product features dual mounting options snap-in or screw-on allowing for versatile installation across various devices. With a robust thermal performance and a support range for high current ratings, this module provides reliable power connectivity in demanding applications.

Compact design ensures optimal performance in limited space

Available in both standard and medical versions for broad application use

Very high attenuation enhances electromagnetic interference suppression

Ideal for use in medical equipment meeting IEC/UL 60601 1 requirements

Equipped with a sturdy metal flange for enhanced shielding and durability

Flexible wiring options available with multiple lengths for custom installations

Protection class I design ensures safety across multiple device types

Quick connect terminals simplify installation and reduce setup time

Snap in or screw on mounting choices provide versatility to fit various panel thicknesses

Excellent MTBF of over 3000000 hours ensures long term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy