TE Connectivity 6609951-4, 115V, 230 V 10A Snap-in IEC Filter DPST 2 Fuse, Faston

Get a bulk buy discount

Add 30 more to save PHP2,372.40

View bulk pricing options

Subtotal (1 box of 6 units)*

PHP23,737.46

(exc. VAT)

PHP26,585.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
Saving
6 - 24PHP3,956.243PHP23,737.46-
30 +PHP3,877.163PHP23,262.98PHP2,372.40

*price indicative

RS Stock No.:
686-100
Mfr. Part No.:
6609951-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IEC Filter

Series

Corcom P

Number of Fuses

2

Current

10A

Orientation

Vertical

Switch Type

DPST

Filter Type

Power Entry Module

Voltage

115V, 230V

Mount Type

Snap-in

Operating Frequency

60Hz

IEC Connector Type

C14

Maximum Operating Temperature

40°C

Minimum Operating Temperature

-10°C

Termination Type

Faston

Standards/Approvals

VDE

COO (Country of Origin):
US
The TE Connectivity Power Entry Modules combine filtered and unfiltered options with dual AC SMPS inputs, designed for efficient power management. Featuring a DPST switch, filter shield for EMI protection, and vertical mounting, these modules support up to 10 A of current. With a .187" FASTON output, they ensure reliable connection and performance, making them suitable for a wide range of industrial and commercial applications.

Filter shield type is complete shield

Product orientation is vertical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy