TE Connectivity 9-6609955-9, 115V, 230 V 10A Flange IEC Filter DPST, Faston

Get a bulk buy discount

Add 50 more to save PHP3,763.70

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP25,085.33

(exc. VAT)

PHP28,095.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 40PHP2,508.533PHP25,085.33-
50 +PHP2,433.259PHP24,332.59PHP3,763.70

*price indicative

RS Stock No.:
680-676
Mfr. Part No.:
9-6609955-9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IEC Filter

Series

Corcom P

Current

10A

Orientation

Vertical

Switch Type

DPST

Filter Type

Power Entry Module

Voltage

115V, 230V

Mount Type

Flange

Operating Frequency

60Hz

IEC Connector Type

C14

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Termination Type

Faston

Standards/Approvals

VDE

COO (Country of Origin):
MX
The TE Connectivity Power entry module designed for single AC input applications with a DPST switch configuration. It supports both 115 VAC and 230 VAC operating voltages and delivers up to 10 A through .187 inch FASTON output terminals. This module features unfiltered power entry with inductor and capacitor-level filtering and an IEC 60320-1 C-14 connector interface. It suits equipment requiring compact, reliable AC power access.

Vertical orientation

Flange panel mounting

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy