TE Connectivity 6-1609157-4, 250V 10A Snap-in IEC Filter Male No Switch 0 Fuse, Spade
- RS Stock No.:
- 679-042
- Mfr. Part No.:
- 6-1609157-4
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 pack of 15 units)*
PHP15,751.81
(exc. VAT)
PHP17,642.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,751.81 | PHP1,050.121 |
*price indicative
- RS Stock No.:
- 679-042
- Mfr. Part No.:
- 6-1609157-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | IH Series | |
| Product Type | IEC Filter | |
| Number of Fuses | 0 | |
| Current | 10A | |
| Switch Type | No Switch | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Mount Type | Snap-in | |
| Operating Frequency | 60Hz | |
| IEC Connector Type | C18 | |
| Termination Type | Spade | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | -10°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series IH Series | ||
Product Type IEC Filter | ||
Number of Fuses 0 | ||
Current 10A | ||
Switch Type No Switch | ||
Connector Gender Male | ||
Voltage 250V | ||
Mount Type Snap-in | ||
Operating Frequency 60Hz | ||
IEC Connector Type C18 | ||
Termination Type Spade | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature -10°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity Inlet is a high-performance power entry component designed to meet stringent safety and reliability standards in medical and industrial equipment. It operates at a rated voltage of 120 to 250 VAC with a frequency range of 50 to 60 Hz, and is compatible with V-Lock plugs for secure power connections. Engineered to withstand harsh environmental conditions, it offers robust insulation and overload protection, making it suitable for IEC/EN 60601-1 Class II applications.
HIPOT rating of 4000 VAC line to ground and 1500 VDC line to line
Operating ambient temperature range from 40°C to 85°C
Terminals sized at 4.8 x 0.8 spade for secure connections
Related links
- TE Connectivity 6-1609157-8 Faston
- TE Connectivity 6-1609157-0 Quick Connect
- TE Connectivity 1-6609006-2 Spade
- TE Connectivity 6-1609157-3 250 V 6A Snap-in Filter No Switch, Spade
- TE Connectivity 6-1609157-2 Faston
- TE Connectivity 6-1609157-7 Faston
- TE Connectivity 2-1609113-4 250 V ac 6A Flange 1 Pole 0 Fuse, Spade
- TE Connectivity PS000D000 Spade
