Bulgin C14 Horizontal Panel Mount Power Module, 250V Male, 10A
- RS Stock No.:
- 680-305
- Mfr. Part No.:
- BZM27/Z0000/53C
- Manufacturer:
- Bulgin
Subtotal (1 pack of 35 units)*
PHP33,790.23
(exc. VAT)
PHP37,845.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 35 + | PHP965.435 | PHP33,790.23 |
*price indicative
- RS Stock No.:
- 680-305
- Mfr. Part No.:
- BZM27/Z0000/53C
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| IEC Connector Type | C14 | |
| Product Type | Power Module | |
| Mount Type | Panel Mount | |
| Current | 10A | |
| Orientation | Horizontal | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Termination Type | Faston | |
| Series | Power Entry Modules | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
IEC Connector Type C14 | ||
Product Type Power Module | ||
Mount Type Panel Mount | ||
Current 10A | ||
Orientation Horizontal | ||
Connector Gender Male | ||
Voltage 250V | ||
Termination Type Faston | ||
Series Power Entry Modules | ||
- COO (Country of Origin):
- TN
The Bulgin C14 IEC Fused Inlet features a Compact and efficient design, specifically tailored for panel applications. This versatile power inlet accommodates 2.8mm or 6.3mm tags and supports a range of switching variations, ensuring adaptability across different setups. Its horizontal arrangement allows for seamless integration into various enclosures, making it Ideal for OEM panel manufacturers. Equipped to accept inputs with screw fixing options, this inlet not only guarantees secure installation but also optimises space usage, providing a customer-centric solution for reliable power entry in electrical assemblies.
Compact design facilitates minimal panel area usage
Compatible with both 2.8mm and 6.3mm tags for versatile applications
Supports various switching options including single and double contact variations
Filtered inlet option available to enhance power quality and reduce noise
Simple installation procedure with horizontal arrangement ensures seamless integration
Constructed with robust materials for extended durability and reliability
Individually Approved components ensure compliance with industry standards
Related links
- Bulgin C14 Horizontal Panel Mount Power Module 10A
- Bulgin C14 Horizontal Panel Mount IEC Connector Male, 10A
- Bulgin C14 Horizontal Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Horizontal Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Horizontal Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
