Bulgin C14 Horizontal Panel Mount Power Module, 250V Male, 10A
- RS Stock No.:
- 679-646
- Mfr. Part No.:
- BZM27/Z0000/53A
- Manufacturer:
- Bulgin
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 30 units)*
PHP28,068.06
(exc. VAT)
PHP31,436.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 30 - 120 | PHP935.602 | PHP28,068.06 |
| 150 + | PHP916.869 | PHP27,506.07 |
*price indicative
- RS Stock No.:
- 679-646
- Mfr. Part No.:
- BZM27/Z0000/53A
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| IEC Connector Type | C14 | |
| Product Type | Power Module | |
| Mount Type | Panel Mount | |
| Current | 10A | |
| Orientation | Horizontal | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Termination Type | Faston | |
| Series | Power Entry Modules | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
IEC Connector Type C14 | ||
Product Type Power Module | ||
Mount Type Panel Mount | ||
Current 10A | ||
Orientation Horizontal | ||
Connector Gender Male | ||
Voltage 250V | ||
Termination Type Faston | ||
Series Power Entry Modules | ||
- COO (Country of Origin):
- TN
The Bulgin C14 IEC Fused Inlet with Mini Bezel design ensures a seamless integration into various panel applications. This Compact inlet features 2.8mm or 6.3mm tags, making it particularly versatile for modern electrical environments. Its robust construction incorporates an optional filtered inlet, ensuring optimal performance while reducing electromagnetic interference. With a variety of switch variations, such as single and double pole options, it provides tailored solutions for demanding power management tasks.
Versatile Mini Bezel design facilitates seamless integration into panel setups
Available with 2.8mm or 6.3mm tags for flexible installation options
Compact construction ensures minimum footprint yet reliable performance
Optional filtered inlet reduces electromagnetic interference for cleaner operation
Accommodates a range of switch variations, including single and double pole
Tailored for diverse applications, enhancing power management efficiency
User-friendly design supports straightforward panel layout and installation
Constructed to meet high reliability standards, Ideal for demanding environments
Related links
- Bulgin C14 Horizontal Panel Mount Power Module 10A
- Bulgin C14 Horizontal Panel Mount IEC Connector Male, 10A
- Bulgin C14 Horizontal Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Horizontal Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Horizontal Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
