Bulgin C14 Horizontal Panel Mount Power Module, 250V Male, 10A
- RS Stock No.:
- 678-348
- Mfr. Part No.:
- BZM27/Z0000/53D
- Manufacturer:
- Bulgin
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 30 units)*
PHP21,102.30
(exc. VAT)
PHP23,634.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 30 - 120 | PHP703.41 | PHP21,102.30 |
| 150 + | PHP689.363 | PHP20,680.89 |
*price indicative
- RS Stock No.:
- 678-348
- Mfr. Part No.:
- BZM27/Z0000/53D
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| IEC Connector Type | C14 | |
| Product Type | Power Module | |
| Mount Type | Panel Mount | |
| Current | 10A | |
| Orientation | Horizontal | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Termination Type | Faston | |
| Series | Power Entry Modules | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
IEC Connector Type C14 | ||
Product Type Power Module | ||
Mount Type Panel Mount | ||
Current 10A | ||
Orientation Horizontal | ||
Connector Gender Male | ||
Voltage 250V | ||
Termination Type Faston | ||
Series Power Entry Modules | ||
- COO (Country of Origin):
- TN
The Bulgin C14 IEC Inlet with Mini Bezel is expertly designed to enhance equipment connectivity while maintaining a Compact and efficient profile. Ideal for applications where space is at a premium, this inlet features various tag size options (2.8, 4.8, or 6.3 mm), enabling flexibility in design. The Mini Bezel allows for seamless integration into enclosures, providing a sleek aesthetic without compromising functionality. With options for single or double pole switches, this product offers versatility in power management, making it a reliable choice for powering devices safely and effectively in an array of environments.
Compact Mini Bezel design optimises space utilisation
Multiple tag size options (2.8, 4.8, or 6.3 mm) cater to diverse needs
Available with single and double pole switch options for versatile power control
Built with Durable materials ensuring robust performance in demanding conditions
Filtered options available for cleaner power supply, reducing noise interference
Designed for quick and easy installation, enhancing user experience
Supports marked I/O switches for streamlined operation and monitoring
Related links
- Bulgin C14 Horizontal Panel Mount Power Module 10A
- Bulgin C14 Horizontal Panel Mount IEC Connector Male, 10A
- Bulgin C14 Horizontal Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Horizontal Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Horizontal Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
