Wurth Elektronik 5-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 211-3234
- Mfr. Part No.:
- 661005152122
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 132 more to save PHP474.54
View bulk pricing optionsSubtotal (1 tube of 44 units)*
PHP2,478.08
(exc. VAT)
PHP2,775.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 44 unit(s) shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* | Saving |
|---|---|---|---|
| 44 - 88 | PHP56.32 | PHP2,478.08 | - |
| 132 - 176 | PHP52.725 | PHP2,319.90 | PHP474.54 |
| 220 + | PHP48.602 | PHP2,138.49 | PHP1,697.96 |
*price indicative
- RS Stock No.:
- 211-3234
- Mfr. Part No.:
- 661005152122
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IDC Connector | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector Gender | Female | |
| Voltage | 50V | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Contact Plating | Tin | |
| Series | WR-WTB | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | PBT | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IDC Connector | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Current 3A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Unshrouded | ||
Connector Gender Female | ||
Voltage 50V | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Contact Plating Tin | ||
Series WR-WTB | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material PBT | ||
Contact Material Phosphor Bronze | ||
The Wurth Elektronik WR-WTB 2.54 mm female IDC connector ribbon flat cable has 24 to 22 (AWG) stranded wire section. It has black colour. It is made up of Phosphor Bronze.
It works on the operating temperature from -40°C up to +125°C
It is RoHS compliant
Related links
- Wurth Elektronik 5-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 5-Way IDC Connector Female for IDC, 1 Row
- Samtec 5-Way IDC Connector Male for Cable, 1 Row
- TE Connectivity 5-Way IDC Connector Female for Cable, 1 Row
- Molex 5-Way IDC Connector Female for Cable, 1 Row
- Amphenol Communications Solutions 5-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 5-Way IDC Connector Female for Cable 1 Row
- ERNI 5-Way IDC Connector Female for Cable, 1 Row
