Wurth Elektronik 5-Way IDC Connector Female for IDC, 1 Row
- RS Stock No.:
- 881-551
- Mfr. Part No.:
- 667101220103
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP743.97
(exc. VAT)
PHP833.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 35 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP743.97 | PHP74.397 | - |
| 5 - 9 | PHP684.83 | PHP68.483 | 7% |
| 10 + | PHP617.11 | PHP61.711 | 17% |
*price indicative
- RS Stock No.:
- 881-551
- Mfr. Part No.:
- 667101220103
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IDC Connector | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Current | 4A | |
| Pitch | 5mm | |
| Mount Type | IDC | |
| Voltage | 250V ac | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Series | WR-RAST | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 110°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Housing Material | PA66 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IDC Connector | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Current 4A | ||
Pitch 5mm | ||
Mount Type IDC | ||
Voltage 250V ac | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Minimum Operating Temperature -40°C | ||
Series WR-RAST | ||
Termination Type IDC | ||
Maximum Operating Temperature 110°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Housing Material PA66 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik female housing designed for secure locking IDC connections. Its Compact form factor ensures efficient space utilisation in electronic assemblies.
Rated for a current of 4 A, ensuring reliable performance in various applications
Constructed with a PA66 insulator, providing durability and thermal resistance up to +110 °C
Features a glow wire approval compliant with IEC 60335-1 for enhanced safety
Plated with tin over nickel to promote excellent electrical conductivity and corrosion resistance
Related links
- Wurth Elektronik 5-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 5-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 4-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 9-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 8-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 7-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 10-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 2-Way IDC Connector Female for IDC, 1 Row
