Wurth Elektronik 4-Way IDC Connector Female for IDC, 1 Row

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP804.76

(exc. VAT)

PHP901.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 4PHP804.76PHP80.476-
5 - 9PHP740.80PHP74.087%
10 +PHP668.25PHP66.82516%

*price indicative

Packaging Options:
RS Stock No.:
881-556
Mfr. Part No.:
667101230104
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

IDC Connector

Number of Contacts

4

Number of Rows

1

Current

4A

Pitch

2.5mm

Shrouded/Unshrouded

Shrouded

Connector Gender

Female

Voltage

32V ac

Mount Type

IDC

Orientation

Straight

Contact Plating

Tin over Nickel

Series

WR-RAST

Termination Type

IDC

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

110°C

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Housing Material

PA66

COO (Country of Origin):
CN
The Wurth Elektronik female housing designed for connecting circuitry in general electronic equipment, facilitating efficient electrical performances through optimal pin alignment and robust material construction.

Rated for a current of 4A and a working voltage of 32V (AC)

Constructed from PA66 for enhanced thermal resistance

Features Glow Wire Approval compliant with IEC 60335-1

Contact resistance is maintained at a maximum of 20 mΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy