Wurth Elektronik 4-Way IDC Connector Female for IDC, 1 Row
- RS Stock No.:
- 881-592
- Mfr. Part No.:
- 667101210104
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP324.35
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP807.19
(exc. VAT)
PHP904.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 41 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP807.19 | PHP80.719 | - |
| 5 - 9 | PHP742.32 | PHP74.232 | PHP324.35 |
| 10 + | PHP669.80 | PHP66.98 | PHP1,373.90 |
*price indicative
- RS Stock No.:
- 881-592
- Mfr. Part No.:
- 667101210104
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IDC Connector | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Current | 4A | |
| Pitch | 2.5mm | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 32V ac | |
| Connector Gender | Female | |
| Mount Type | IDC | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Series | WR-RAST | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Housing Material | PA66 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IDC Connector | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Current 4A | ||
Pitch 2.5mm | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 32V ac | ||
Connector Gender Female | ||
Mount Type IDC | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Series WR-RAST | ||
Contact Gender Female | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Housing Material PA66 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik female housing solution with a pitch of 2.5 mm, designed for general electronic equipment applications, ensuring robust connectivity and effective signal integrity.
Rated for a current of 4 A and working voltage of 32 V (AC) for reliable performance
Withstanding voltage capability of 1064 V (AC) for enhanced safety
Constructed from PA66 insulator with a flammability rating of UL94 V-0
Complies with RoHS standards, making it environmentally friendly
Related links
- Wurth Elektronik 4-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 4-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 4-Way IDC Connector Male for Through Hole, 2 Row
- Hirose 4-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 4-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 9-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 8-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 7-Way IDC Connector Female for IDC, 1 Row
