Molex 5-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 684-975
- Mfr. Part No.:
- 14-56-8052
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-975
- Mfr. Part No.:
- 14-56-8052
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | IDC Connector | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Series | 70400 | |
| Termination Type | Piercing | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type IDC Connector | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Voltage 250V | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Series 70400 | ||
Termination Type Piercing | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- MY
The Molex SL insulation displacement connector assembly is engineered to facilitate seamless electrical connections in a compact and efficient manner. Designed for female single-row applications, this connector promotes a secure and reliable interface for various wire sizes up to 22 AWG. With a pitch of 2.54mm, it ensures excellent adaptability across multiple applications, making it ideal for industries that demand precision and durability. The assembly boasts a positive lock feature that enhances connectivity, while its robust construction utilizes high-quality materials, including phosphor bronze and polyester alloy, ensuring longevity and performance even under challenging conditions. Whether for low-voltage environments or intricate electronic devices, this connector stands as a vital component in achieving superior functionality and efficiency.
Flammability rated at 94V-0 for increased safety in electrical installations
Designed for up to 50 mating cycles, ensuring reliability and extended use
Lightweight design at only 0.933 grams for streamline assembly processes
Meets stringent EU RoHS compliance, aligning with environmental standards
Related links
- Molex 5-Way IDC Connector Female for Cable, 1 Row
- Molex 10-Way IDC Connector Female for Cable, 1 Row
- Molex 13-Way IDC Connector Female for Cable, 1 Row
- Molex 7-Way IDC Connector Female for Cable, 1 Row
- Molex 3-Way IDC Connector Female for Cable, 1 Row
- Molex 6-Way IDC Connector Female for Cable, 1 Row
- Molex 9-Way IDC Connector Female for Cable, 1 Row
- Molex 14-Way IDC Connector Female for Cable, 1 Row
