TE Connectivity 3-Way IDC Connector Female for Cable, 1 Row

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-2463
Distrelec Article No.:
304-55-263
Mfr. Part No.:
172052-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Product Type

IDC Connector

Number of Rows

1

Current

3.5A

Pitch

2.5mm

Voltage

250.0, 350.0V ac

Mount Type

Cable

Shrouded/Unshrouded

Shrouded

Connector Gender

Female

Orientation

Right Angle

Contact Plating

Tin

Termination Type

IDC

Series

MTEI

Minimum Operating Temperature

-20°C

Contact Gender

Female

Maximum Operating Temperature

95°C

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

Nylon

Non Compliant

COO (Country of Origin):
IN

EI Series Connector Assembly


2.5mm TE Connectivity Economy Interconnection (EI) System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy